396-032-558-258

Heilind Number:EDA396-032-558-258
Manufacturer:EDAC
Manufacturer Number:396-032-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers secure and efficient power transfer. With a 3 A amperage and two rows of 32 positions, it ensures reliable performance. The Copper Alloy contacts and .125-inch pitch guarantee high conductivity, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Upgrade your connectivity solutions with this essential board-to-board connector.