396-032-558-602

Heilind Number:EDA396-032-558-602
Manufacturer:EDAC
Manufacturer Number:396-032-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3 A, it offers efficient power transmission. The 32 contact positions, arranged in a single row with a pitch of .125 inches and row spacing of .2 inches, facilitate precise and secure connections. Its copper alloy contact material guarantees durability and optimal conductivity. Ideal for space-constrained applications, the right-angle mount orientation allows for convenient PCB-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial uses. Upgrade your connectivity solutions with this essential component.