396-032-558-607

Heilind Number:EDA396-032-558-607
Manufacturer:EDAC
Manufacturer Number:396-032-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-607

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this component boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 32 positions, it offers ample room for your connections. The contact material, made from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential connector for efficient board-to-board connections.