396-032-558-608

Heilind Number:EDA396-032-558-608
Manufacturer:EDAC
Manufacturer Number:396-032-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage and robust UL 94V-0 Thermoplastic Polyester housing. With a single row layout and durable Copper Alloy contacts, it ensures reliable power transmission across all 32 positions. The .125-inch pitch and .2-inch row spacing guarantee seamless integration, while the right-angle mount orientation offers flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding electronic applications. Elevate your connectivity game with this essential component.