396-032-558-612

Heilind Number:EDA396-032-558-612
Manufacturer:EDAC
Manufacturer Number:396-032-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row of 32 Copper Alloy contacts, it ensures secure and reliable data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation enables convenient installation. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.