396-032-558-678

Heilind Number:EDA396-032-558-678
Manufacturer:EDAC
Manufacturer Number:396-032-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency and durability, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contacts, it offers reliable performance. The .125 inch pitch and .2 inch row spacing accommodate seamless integration, while the 32 positions ensure versatile connectivity options. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component.