396-032-558-802

Heilind Number:EDA396-032-558-802
Manufacturer:EDAC
Manufacturer Number:396-032-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-802

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed for optimal performance, this black connector features a double row layout with 32 copper alloy contacts. Its durable UL 94V-0 thermoplastic polyester housing ensures reliability in various environments, while the right angle mount orientation offers versatility in installation. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality connector and experience seamless board-to-board connectivity.