396-032-558-803

Heilind Number:EDA396-032-558-803
Manufacturer:EDAC
Manufacturer Number:396-032-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a double row configuration and 32 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, with a right-angle mount orientation for added versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnect needs. Whether you're a professional engineer or a DIY enthusiast, this essential component belongs in your toolkit.