396-032-558-807

Heilind Number:EDA396-032-558-807
Manufacturer:EDAC
Manufacturer Number:396-032-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficiency, it features two rows of 32 positions each, allowing for seamless board-to-board connections. The durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures longevity and safety in diverse operating environments. With a pitch of .125 inches and row spacing of .2 inches, precision and accuracy are guaranteed during installation. Crafted with Copper Alloy contacts, it offers reliable conductivity, while the right angle mount orientation facilitates easy integration. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.