396-032-558-808

Heilind Number:EDA396-032-558-808
Manufacturer:EDAC
Manufacturer Number:396-032-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a current rating of 3 A, it can efficiently handle power transmission. The two rows of copper alloy contacts provide secure and stable connections, with a pitch of .125 in and row spacing of .2 in accommodating precise PCB layouts. Offering 32 positions, this connector facilitates seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in our high-quality product to meet your connectivity needs effectively.