396-032-558-812

Heilind Number:EDA396-032-558-812
Manufacturer:EDAC
Manufacturer Number:396-032-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-812

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both reliability and longevity. Featuring two rows of high-performance Copper Alloy contacts and a convenient .125-inch pitch, this connector offers seamless integration on your PCB. With 32 positions available and a 3A amperage capacity, it's perfect for a wide range of applications. Its right-angle mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your connections today with this indispensable component.