396-032-559-102

Heilind Number:EDA396-032-559-102
Manufacturer:EDAC
Manufacturer Number:396-032-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees long-lasting performance. With a single row layout and a pitch of .125 inches, it offers efficient signal transmission across 32 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.