396-032-559-103

Heilind Number:EDA396-032-559-103
Manufacturer:EDAC
Manufacturer Number:396-032-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component designed for seamless integration. In a sleek black hue, it adds a touch of sophistication while offering high performance, with a 3 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 32 positions, it maximizes space efficiency on your board. The copper alloy contact material and .125-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for easy installation. With a right-angle mount orientation, it accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in industries such as electronics, telecommunications, and more. Elevate your connectivity solutions with this essential component.