396-032-559-112

Heilind Number:EDA396-032-559-112
Manufacturer:EDAC
Manufacturer Number:396-032-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a reliable solution designed for seamless integration. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and style. Featuring a single row design with 32 positions, it ensures efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its right-angle mount orientation offers flexibility in placement, accommodating various device configurations. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in this essential component for your connectivity needs.