396-032-559-201

Heilind Number:EDA396-032-559-201
Manufacturer:EDAC
Manufacturer Number:396-032-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless data transfer. The right-angle mount orientation and a total of 32 positions make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in demanding environments. Upgrade your setup with this essential component for optimal performance.