396-032-559-204

Heilind Number:EDA396-032-559-204
Manufacturer:EDAC
Manufacturer Number:396-032-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it offers a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With two rows of 32 positions each, it provides ample connectivity options while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation saves space, making it perfect for compact designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Elevate your PCB connectivity with this essential component.