396-032-559-207

Heilind Number:EDA396-032-559-207
Manufacturer:EDAC
Manufacturer Number:396-032-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-207

Detailed Description

Enhance connectivity in electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and features two rows of 32 positions each, ensuring efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliable conductivity even in harsh operating conditions ranging from -40 to 105°C. The right-angle mount orientation further enhances flexibility in installation, making it a versatile choice for various applications in the electronics industry. Trust in this high-quality connector for seamless board-to-board connections that meet your needs for power and data transfer.