396-032-559-258

Heilind Number:EDA396-032-559-258
Manufacturer:EDAC
Manufacturer Number:396-032-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for seamless power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in challenging environments. With two rows and 32 positions, it provides ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. The .125 inch pitch and .2 inch row spacing make for easy integration, and the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.