396-032-559-602

Heilind Number:EDA396-032-559-602
Manufacturer:EDAC
Manufacturer Number:396-032-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-602

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a single row layout with 32 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various operating environments. The right angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches ensure efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for your PCB connection needs.