396-032-559-603

Heilind Number:EDA396-032-559-603
Manufacturer:EDAC
Manufacturer Number:396-032-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-603

Detailed Description

Enhance connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Designed for efficiency, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row layout and 32 copper alloy contact positions, it facilitates secure data transmission with a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality. Trust in our high-quality connector for all your board-to-board PCB connection needs.