396-032-559-608

Heilind Number:EDA396-032-559-608
Manufacturer:EDAC
Manufacturer Number:396-032-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-608

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a reliable and essential component for seamless power and data transmission. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and 32 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transfer. Its .125-inch pitch and .2-inch row spacing facilitate easy and secure installation. Suitable for right-angle mounting, this connector accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.