396-032-559-612

Heilind Number:EDA396-032-559-612
Manufacturer:EDAC
Manufacturer Number:396-032-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-612

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features 32 positions, ensuring reliable transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide efficient conductivity. With a pitch of .125 inches and right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your PCB connectivity with this essential component.