396-032-559-678

Heilind Number:EDA396-032-559-678
Manufacturer:EDAC
Manufacturer Number:396-032-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-678

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers reliable performance in a single row design. Featuring 32 positions with a pitch of .125 inches and row spacing of .2 inches, it ensures seamless connectivity. Its right-angle mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your projects. Elevate your connectivity game with this high-quality connector.