396-032-559-802

Heilind Number:EDA396-032-559-802
Manufacturer:EDAC
Manufacturer Number:396-032-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-802

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With a pitch of .125 inches and 32 positions, it offers ample space for secure connections. The copper alloy contacts guarantee efficient power transmission, while the right-angle mount orientation allows for convenient installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.