396-032-559-803

Heilind Number:EDA396-032-559-803
Manufacturer:EDAC
Manufacturer Number:396-032-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-803

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 32 positions. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component for unparalleled efficiency and connectivity.