396-032-559-804

Heilind Number:EDA396-032-559-804
Manufacturer:EDAC
Manufacturer Number:396-032-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-804

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronics project. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .125 inches and 32 positions spread across 2 rows, this connector offers efficient data transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your circuitry with this essential component.