396-032-559-807

Heilind Number:EDA396-032-559-807
Manufacturer:EDAC
Manufacturer Number:396-032-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-807

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a 3 A amperage for efficient power transfer. With two rows of copper alloy contacts and a pitch of .125 inches, it ensures reliable signal transmission across 32 positions. The right-angle mount orientation and .2-inch row spacing offer versatility in PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your electronic projects with this high-performance connector.