396-032-559-858

Heilind Number:EDA396-032-559-858
Manufacturer:EDAC
Manufacturer Number:396-032-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-858

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in timeless black. Crafted for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers reliable connection for up to 32 positions. Its right-angle mount orientation ensures seamless integration, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for high-performance applications, this connector is a essential component for your PCB setup.