396-032-559-878

Heilind Number:EDA396-032-559-878
Manufacturer:EDAC
Manufacturer Number:396-032-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-559-878

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. This sleek and durable component, crafted from black UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 32 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage and compliant construction for efficient and secure board-to-board connections. Elevate your connector game with this essential component.