396-032-560-201

Heilind Number:EDA396-032-560-201
Manufacturer:EDAC
Manufacturer Number:396-032-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and durable solution for your PCB needs. Crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector boasts a robust housing that ensures reliable performance. With a 2-row design and 32 positions, it offers ample connectivity for your devices. The Copper Alloy contacts provide efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your projects. Upgrade your PCB connections with this high-quality component, designed to meet your connectivity needs with precision and durability.