396-032-560-203

Heilind Number:EDA396-032-560-203
Manufacturer:EDAC
Manufacturer Number:396-032-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it guarantees efficient power transmission in your electronic devices. The connector boasts a double-row design with 32 positions, offering ample connectivity options for your PCB layout. Crafted from Copper Alloy, the contacts provide optimal conductivity and durability. Its .125-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional designer or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game and experience superior performance with every use.