396-032-560-204

Heilind Number:EDA396-032-560-204
Manufacturer:EDAC
Manufacturer Number:396-032-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-204

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a current rating of 3 A, it offers efficient power transfer for your electronic devices. Its dual-row design with 32 positions allows for versatile connectivity, while the copper alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing make it easy to install on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup today and experience enhanced connectivity with our Card Edge Connector.