396-032-560-207

Heilind Number:EDA396-032-560-207
Manufacturer:EDAC
Manufacturer Number:396-032-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring reliable power transmission at 3 A. With two rows of 32 positions each, it offers ample connectivity for your applications. The precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions today.