396-032-560-208

Heilind Number:EDA396-032-560-208
Manufacturer:EDAC
Manufacturer Number:396-032-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A for smooth data and power transmission. The 32 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, provide ample room for multiple connections. Suitable for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its quality and efficiency for seamless board-to-board connectivity in your electronic projects.