396-032-560-212

Heilind Number:EDA396-032-560-212
Manufacturer:EDAC
Manufacturer Number:396-032-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed with precision in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each pitch and row spacing meticulously set at .125 and .2 inches, respectively, it offers seamless integration for up to 32 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability even in harsh environments. Upgrade your PCB assembly process with this essential component.