396-032-560-258

Heilind Number:EDA396-032-560-258
Manufacturer:EDAC
Manufacturer Number:396-032-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows and 32 positions, it ensures secure and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125 in pitch and .2 in row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications, making it an essential component in any electronic setup.