396-032-560-802

Heilind Number:EDA396-032-560-802
Manufacturer:EDAC
Manufacturer Number:396-032-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it offers a reliable 3A amperage and features a UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows and a total of 32 positions, it provides ample space for secure connections. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.