396-032-560-803

Heilind Number:EDA396-032-560-803
Manufacturer:EDAC
Manufacturer Number:396-032-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-803

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal functionality, it boasts a high amperage rating of 3 A, housed in durable UL 94V-0 Thermoplastic Polyester. With two rows of contact points made of sturdy Copper Alloy, it ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers easy installation on your circuit board. With a generous 32 positions, it provides ample room for seamless connectivity. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.