396-032-560-804

Heilind Number:EDA396-032-560-804
Manufacturer:EDAC
Manufacturer Number:396-032-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliable power transmission, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 32 positions, it offers seamless integration for your board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh environments. Upgrade your system with this essential component for enhanced performance and connectivity.