396-032-560-807

Heilind Number:EDA396-032-560-807
Manufacturer:EDAC
Manufacturer Number:396-032-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a must-have component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material crafted from Copper Alloy, it guarantees reliable conductivity. Featuring 32 positions and a pitch of .125 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronics with this essential connector, a staple in any professional setup.