396-032-560-812

Heilind Number:EDA396-032-560-812
Manufacturer:EDAC
Manufacturer Number:396-032-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-812

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both style and reliability. Featuring two rows of 32 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it ensures precise and efficient data transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver optimal performance in your electronic projects.