396-032-560-858

Heilind Number:EDA396-032-560-858
Manufacturer:EDAC
Manufacturer Number:396-032-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-858

Detailed Description

Enhance your circuit board connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a 2-row layout with 32 positions, perfect for accommodating multiple connections with ease. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precision alignment is a breeze. Its straight mount orientation offers versatility in installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component, ensuring seamless board-to-board connections for optimal performance.