396-032-560-878

Heilind Number:EDA396-032-560-878
Manufacturer:EDAC
Manufacturer Number:396-032-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-560-878

Detailed Description

Enhance circuit board connectivity with our Card Edge Connector, designed for streamlined integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, it offers seamless signal transmission across 32 positions. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal functionality and safety. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it an essential component for any PCB interconnect application.