396-033-520-102

Heilind Number:EDA396-033-520-102
Manufacturer:EDAC
Manufacturer Number:396-033-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-520-102

Detailed Description

Enhance your circuitry with our high-quality Card Edge Connector, designed for seamless board-to-board connections. This black connector features a single row layout with 33 positions, offering ample versatility for your PCB needs. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Trust in our connector for efficient and secure circuit integration.