396-033-520-104

Heilind Number:EDA396-033-520-104
Manufacturer:EDAC
Manufacturer Number:396-033-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-520-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options for seamless integration on PCBs. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient signal flow. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your device's connectivity with this essential component.