396-033-520-112

Heilind Number:EDA396-033-520-112
Manufacturer:EDAC
Manufacturer Number:396-033-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-520-112

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration on printed circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row layout and a total of 33 copper alloy contact positions, it offers efficient power and data transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Upgrade your connectivity solutions with this reliable component.