396-033-520-158

Heilind Number:EDA396-033-520-158
Manufacturer:EDAC
Manufacturer Number:396-033-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-520-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision, it features 33 positions in a single row, ensuring efficient data transfer. The connector's durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a current rating of 3 A, it offers stable power transmission. The copper alloy contact material and .125-inch pitch enhance signal integrity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance.