396-033-520-602

Heilind Number:EDA396-033-520-602
Manufacturer:EDAC
Manufacturer Number:396-033-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-520-602

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Its single row design with 33 positions allows for efficient signal transmission, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional or hobbyist, this Card Edge Connector is an essential component for your electronic projects.