396-033-520-604

Heilind Number:EDA396-033-520-604
Manufacturer:EDAC
Manufacturer Number:396-033-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-520-604

Detailed Description

Enhance connectivity within your devices with this robust Card Edge Connector. Designed for seamless integration into circuit boards, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 33 positions, it offers ample room for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.