396-033-520-607

Heilind Number:EDA396-033-520-607
Manufacturer:EDAC
Manufacturer Number:396-033-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-520-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution crafted from UL 94V-0 Thermoplastic Polyester in sleek black. Designed for seamless integration, this single-row connector features 33 positions with a pitch of .125 inches, ensuring optimal performance in your electronic assemblies. The copper alloy contact material guarantees superior conductivity, while its 3A amperage rating supports efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications, providing secure and stable board-to-board connections. Upgrade your system with this high-quality component, essential for seamless and durable electronic connectivity.